Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric GV2ME14

Manual Motor Protector, 6.0-10A, Magnetic, 3-Pole, 10A, 690VAC, Screw ClA Terminals, IP20

$ 179.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2ME14.

IHS

Datasheet9 pages3 years ago

element14 APAC

Master Electronics

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+25.70%

CAD Models

Download Schneider Electric GV2ME14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric GV2ME14 provided by its distributors.

Manual Motor Protector, 6.0-10A, Magnetic, 3-Pole, 10A, 690VAC, Screw ClA Terminals, IP20
Schneider GV2ME14 3 Pole 10A 690Vac Thermal Magnetic Circuit Breaker
MOTOR CIRCUIT BREAKER GV2-ME - 3 POLES 3D - 6...10 A - THERMOMAGNETIC TRIP UNIT
Electric TeSys 6 - 10 A 3P Motor Protection Circuit Breaker; 3 kA; 690 V
Motor Starter; Power Rating:7.5hp; No. of Phases:Three; Supply Voltage Max:575VAC; Supply Voltage Min:115VAC ;RoHS Compliant: Yes
Front conn. f. SIMATIC S7-1500 40-pin (6ES7592-1AM00-0XB0) w. 20 single cores 0.5 mm2 (1-20) core-type H05Z-K (halogen-free) screw-type version L = 10.0 m
CIRCUIT BREAKER, 6/10A; Voltage Rating V AC:690V; Current Rating:10A; No. of Poles:3; Series:GV2M; SVHC:No SVHC (19-Dec-2011); Breaking Capacity Current AC:12kA; Breaking Capacity Current DC:1200A; External Depth:78.2mm; External Length / Height:152mm; External Width:44.5mm; Height:89mm; Insulation Voltage:690V; Mounting Type:DIN Rail; Operating Temperature Max:60°C; Standard:EN60947 - 1; Tripping Characteristic:A; Tripping Current Range:6.0 - 10.0
Square D (Schneider Electric) GV2ME14 TeSys Circuit Breaker. Schneider Electric Square D TeSys Circuit Breaker, Series: GV2, 690 VAC, 6 to 10 A, 5.5 kW Power, 50/60 Hz Frequency, 3 kA Interrupt, Thermal Magnetic Trip, 3 Pole, Pushbutton Actuator, Screw Clamp Connection, IP20/IK04 Enclosure, Threaded Mounting, -20 to 60 deg C, 45 mm W x 78.5 mm D x 89 mm H Dimensions. Additional Description: SQD -GV2ME14 MANUAL STARTER 600VAC 10AMP IEC. Catalog Description: TeSys Deca Manual Starter and Protector, thermal magnetic circuit protector, push buttons, 6 to 10 A, screw clamp.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV2 ME14
  • GV2-ME14