Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric GS2JU3N

Disconnect Switch, Fusible, Iec Style, 600V/100A/3-POLE/CLASS J, Use 10X10 Shaft
$ 590.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GS2JU3N.

Burklin Elektronik

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.14%

CAD Models

Download Schneider Electric GS2JU3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Schneider Electric GS2JU3N provided by its distributors.

DISCONNECT SWITCH, FUSIBLE, IEC STYLE, 600V/100A/3-POLE/CLASS J, USE 10X10 SHAFT
Disconnect Switch, Fusible, 3P, Three Phase, External Frontal
Schneider Electric Fusible Disconnect Switch; 3-Pole; 100A; Class J Fuse; Rotary; w/out Handle; UL 98
DISCONNECT SWITCH FUSIBLE 600V 100A 3P
Schneider Electric TeSys GS GS2JU3N - GS2JU3N
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
FUSED SW, 3PST-NO, CLASS J, 3 FUSE;
Square D (Schneider Electric) GS2JU3N TeSys Disconnect Switch. Schneider Electric Square D TeSys Disconnect Switch, Fusible, 600 VAC, 100 A, 75 hp, 50/60 Hz Frequency, 3 Pole, 1 Wire, 200 kA Short Circuit, 3NO Contact Form, IP20 Enclosure, DIN Rail/Surface Mounting, Ring Lug Terminal, -20 to 70 deg C, 149.3 mm W x 122.2 mm D x 186 mm H Dimensions. Additional Description: SQD -GS2JU3N Disconnect Switch Fusible 600V 100A 3P. Catalog Description: TeSys GS - switch-disconnector-fuse - 3 P - UL - 100 A- fuse size J.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL