Descriptions of Schneider Electric BMXCPS2000 provided by its distributors.
POWER SUPPLY, AC-DC,24V,0.7A,85-264V IN, ENCLOSED, CAGE MOUNT, MODICON M340 SERIES
Accessory Type = Power Supply / Suitable for = Modicon X80 / Termination Type = Connector / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60
SINAMICS G120 Control Unit CU230P-2 PN integrates PROFINET 6 DI, 3 DO, 4 AI, 2 AO 1 motor temperature sensor input 2 PSU-out (10 V DC, 24 V DC) 1 PSU-in (24 V DC) USB and MMC interface Degree of protection IP20
Square D (Schneider Electric) BMXCPS2000 Modicon M340 PLC Power Supply Module. Square D™ PLC Power Supply Module, 100 to 240 VAC Input, 24 VDC Output, 0.31/0.61 A Input Current, 0.45/0.7/2.5 A Output, 20 W, <=8.5 W Power Dissipation, 50/60 Hz Network, 0.07 kVA Apparent, 32 to 140 deg F. Additional Description: SQD -BMXCPS2000 STANDARD AC POWER SUPPLY. Catalog Description: power supply module X80 - 100..240 V AC - 20 W.
The BMXCPS2000 is a dedicated AC power supply module designed for the Schneider Electric Modicon X80 platform, compatible with Modicon M580 and M340 Programmable Automation Controllers. It accepts a wide primary voltage range of 100 to 240V AC (85-264V limits) at 50/60 Hz and delivers multiple secondary outputs: 10.8W at 24V DC for sensor power supply, 16.8W at 24V DC for I/O module and processor power, and 8.3W at 3.3V DC for I/O module logic. The module features rack mounting via backplane connection, integrated protection including internal fuse, overload, overvoltage and short-circuit protection, and connects to the sensor power supply through a 5-way front panel connector. With IP20 protection rating and robust safety features including insulation resistance over 100 MOhm, it is suitable for industrial automation applications requiring reliable power distribution in controlled environments. Item Details Brand Name: Schneider Electric Manufacturer: Schneider Electric Item Type Name: AC Power Supply Module Product Family / Series: Modicon X80 Model Number: BMXCPS2000 Component Type: Power supply module Mounting Type: Rack/backplane mounting Supply Circuit Type: AC Product Specifications primary_voltage: 100-240 V AC primary_voltage_limits: 85-264 V AC rated_power: 20 W apparent_power: 0.07 kVA network_frequency: 50/60 Hz network_frequency_limits: 47-63 Hz secondary_power_24v_sensor: 10.8 W secondary_power_24v_io_processor: 16.8 W secondary_power_3.3v_logic: 8.3 W input_current_240v: 0.31 A input_current_115v: 0.61 A secondary_current_3.3v: 2.5 A inrush_current_120v: 30 A inrush_current_240v: 60 A maximum_power_dissipation: 8.5 W insulation_resistance: >100 MOhm (primary to ground) protection_rating: IP20 operating_temperature_range: 0 to 60 °C Additional Details Certifications / Approvals: CE, RCM, Merchant Navy, CSA, EAC, UL Backplane Compatibility: Not compatible with BMEXBP..02 Compatible Racks: BMXXBP0400/0400H/0600/0600H/0800/0800H/1200/1200H Protection Features: Internal fuse (not accessible), overload protection, overvoltage protection, short-circuit protection Electrical Connections: 2-pin connector for alarm relay, 5-pin connector for line supply, 5-way connector for 24V sensor power, protective earth Standards Compliance: EN 61131-2, EN 61000-6-4, EN 61000-6-2, EN 61010-2-201 Measurements Weight: 0.3 kg