Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric ATS01N232RT

Altistart 01 Soft Start (ATS01), for Asynchronous Motor, 32A, 460-480V, 20 HP, Triple-phase,
$ 391.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATS01N232RT.

Farnell

Datasheet6 pages9 years ago

Electro Sonic

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.17%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-14
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-08-04

Descriptions

Descriptions of Schneider Electric ATS01N232RT provided by its distributors.

Altistart 01 Soft Start (ATS01), for Asynchronous Motor, 32A, 460-480V, 20 HP, Triple-phase,
460V~480V 32A 20 Horsepower AC motor 414V~528VAC 414V~528VAC base mount
SOFT START/STOP, THREE PHASE MOTORS RATED FOR 32AMPS, 460V, 20HP
Schneider Electric Altistart 01 ATS01N232RT - ATS01N232RT
Description SOFT START 440-480VAC 32A ATS01
Soft Starter for Asynchronous Motor - ATS01 -32 A
MOTOR STARTER, 3-PH, 32A, 480V;
MOTOR STARTER, 3-PH, 32A, 480V; Supply Voltage Min: 440VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating: 7.5kW; Current Rating: 32A; Product Range: ALTISTART 01 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS 01N232RT
  • ATS01N232RT.