TE Connectivity IT258

Pulse Transformer 1: 1 0.62Ohm Prim. DCR 0.75Ohm Sec. DCR 80pF 4 Terminal PC Pin Thru-Hole
$ 8.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IT258.

IHS

Datasheet4 pages0 years ago

Electro Sonic

Farnell

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+4.53%

CAD Models

Download TE Connectivity IT258 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPE-65612NL
Xfmr, Audio Frequency, 1:1, 2Kv Rohs Compliant: Yes |Pulse Electronics PE-65612NL
Yageo GroupPE-65812NL
Gate Drive Transformer, 1:1, 2.5Uh; |Pulse Electronics PE-65812NL
Yageo GroupPE-65812NLT
Audio Transformer, 1:1, 2 Kv; |Pulse Electronics PE-65812NLT
Yageo GroupPE-65812
Audio Transformer 1:1 2000Vrms 8 Terminal Gull Wing SMD

Descriptions

Descriptions of TE Connectivity IT258 provided by its distributors.

Pulse Transformer 1:1 0.62Ohm Prim. DCR 0.75Ohm Sec. DCR 80pF 4 Terminal PC Pin Thru-Hole
Pulse Transformer Pulse Transformer 1:1 3.2kV 0.62Prim. 0.75Sec. 80pF 250V/us Through Hole
Pulse Transformer Transformation ratio: 1:1 Trigger current: 250...1000 mA Coupling capacitance: 80 pF Leakage inductance: 3 µH Primary inductance: 2.5 mH Primary resistance: 0.6 Ohm Rated voltage: 750 VAC Secondary resistance: 0.7 Ohm Voltage-time area: 250 Vµs

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800050
  • IT 258
  • IT-258