Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity IT237

Pulse Transformer 1: 1 1.9Ohm Prim. DCR 2.2Ohm Sec. DCR 50pF 4 Terminal PC Pin Thru-Hole
$ 8.568
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IT237.

IHS

Datasheet4 pages0 years ago

element14 APAC

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-07-22
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Descriptions

Descriptions of TE Connectivity IT237 provided by its distributors.

Pulse Transformer 1:1 1.9Ohm Prim. DCR 2.2Ohm Sec. DCR 50pF 4 Terminal PC Pin Thru-Hole
Transformer, Pulse, 1:1, 25Mh; Turns Ratio:1:1; Inductance:25Mh; Dc Resistance:1.9Ohm; Et Constant:1100Vµs; Isolation Voltage:2.5Kv; Product Range:It Series Rohs Compliant: Yes |Schaffner Te Connectivity IT237
Compliant 27 mm PCB, Through Hole 22.5 mm 13.7 mm 27 mm 13.999987 g 40 kHz
Pulse Transformers 25MH .25A XFRMR PULS E 1:1 SGL
1:1 THROUGH HOLE TELECOM TRANSFORMER, 25MH, 1.9OHMS
800071 Single Secondary Winding
800071 Single SecondaryWinding
IT237, TE CONNECTIVITY / SCHAFFNER

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800071
  • IT 237