Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN3280H-25-33

Power Line Filter 3-Phase 0Hz to 60Hz 25A 520VAC Terminal Block Chassis Mount Medical
$ 320.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3280H-25-33.

Electro Sonic

Datasheet4 pages0 years ago

element14 APAC

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+42.83%

Supply Chain

Country of OriginMainland China
Introduction Date2003-07-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of TE Connectivity FN3280H-25-33 provided by its distributors.

Power Line Filter 3-Phase 0Hz to 60Hz 25A 520VAC Terminal Block Chassis Mount Medical
Power Line Filter, 3-Ph, 25A, 550Vac; |Schaffner Te Connectivity FN3280H2533
Schaffner three-phaseRFIfilter FN 3280series, 520 V AC, Flange mounting
POWER LINE FILTER 3-PH SAFETY INLET 25 A CHASSIS HIGH VOLT FN 3280 SERIES
Power Line Filters 11.6W 25A HIGH-END 3PHASE /NEUTRAL FLTR
3 Phase & Neutral Filter 520VAC 25A High Perfor
806162 25 Amp 3 Phase Filter Neutral
LINE FILTER 480VAC 25A CHASS MNT
FN3280H-25-33 Current Rating: 25 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: WYE (4 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters & High-End Line Filter For Industrial Machinery And Equipment | 25 A Terminal Block WYE (4 wire + ground) | Part Number: FN3280H-25-33 | Internal Number: 806162-SF | FN3280H-25-33 Current Rating: 25 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: WYE (4 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters & High-End Line Filter For Industrial Machinery And Equipment | 25 A Terminal Block WYE (4 wire + ground) | Part# FN3280H-25-33 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-6162
  • 806162
  • FN 3280H-25-33
  • FN3280H2533