Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN3270H-320-99

Power Line Filter EMC/RFI 0Hz to 60Hz 320A 520VAC Terminal Block Flange Mount

$ 970.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3270H-320-99.

TME

Datasheet5 pages0 years ago

element14 APAC

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.05%

Supply Chain

Country of OriginThailand
Introduction Date2003-09-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity FN3270H-320-99 provided by its distributors.

Power Line Filter EMC/RFI 0Hz to 60Hz 320A 520VAC Terminal Block Flange Mount
FILTER, THREE PHASE, 320A, 520VAC; Current Rating: 320A; Voltage Rating: 520VAC; Filter Type: EMI, RFI; Filter Terminals: Quick Connect; Inductance Min: -; Capacitance: -; Leakage Current Max: 59.5mA; Product Range: FN 3270 Seri
Line Filter, 320A, 59.5Ma; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:320A; No. Of Phases:Three Phase; No. Of Stages:3 Stage; Filter Input Terminals:Quick Connect; Filter Output Terminals:Quick Connectrohs Compliant: Yes |Schaffner Te Connectivity FN3270H-320-99
FN3270H-320-99 Current Rating: 320 A Input Termination Type: Busbar Output Termination Type: Busbar Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters Fn3270 & Compact Emc/rfi Filter For Industrial Motor Drive | 320 A Busbar DELTA (3 wire + ground) | Part Number: FN3270H-320-99 | Internal Number: 806153-SF | FN3270H-320-99 Current Rating: 320 A Input Termination Type: Busbar Output Termination Type: Busbar Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters Fn3270 & Compact Emc/rfi Filter For Industrial Motor Drive | 320 A Busbar DELTA (3 wire + ground) | Part# FN3270H-320-99 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806153
  • FN 3270H-320-99
  • FN3270-H-320-99
  • FN3270H-320-99.