Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN286B-6-06

Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
$ 27.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN286B-6-06.

IHS

Datasheet5 pages0 years ago

element14 APAC

Electro Sonic

Arrow Electronics

Sager Electronics

Inventory History

3 month trend:
+1.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SchurterKMF1.1161.11
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
SchurterKMF1.1261.11
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter4301.5004
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Plug
TE ConnectivityFN9260B-6-06
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 300 µH, faston plug 6.3 mm, FN9260B-6-06
TE ConnectivityFN284-6-06
Filtered IEC Power Entry Module, IEC C14, General Purpose, 6 A, 250 VAC, 2-Pole Switch
Qualtek762-18/002
Power Entry Module, Unfiltered, M, 3 POS, 115VAC/250VAC, 6A, Switch/Fuse, ST, 1 Port

Descriptions

Descriptions of TE Connectivity FN286B-6-06 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
POWER ENTRY MODULE,1 PHASE IEC,6A, FUSE HOLDER, FAST ON, MEDICAL, FN280 SERIES
FILTER, INLET, MEDICAL, DUAL FUSE, 6A; Product Range: FN 280 Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 6A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019
Power inlet with filter Dimensions H x W x D: 32 x 65 x 48.6 mm Resistance technical notation: 1M IEC-climate category: 25/085/21 Termination type: Faston 4.8 x 0.8 mm Number of Inductors L1: 1 Rated Inductance L1: 0.45 mH Rated voltage: 250 VAC Resistance: 1 MOhm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800917
  • FN 286B-6-06
  • FN 286B-6/06
  • FN286B606