Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN282-6-06

Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
$ 22.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN282-6-06.

IHS

Datasheet5 pages0 years ago

Newark

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+45.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

SchurterKMF1.1261.11
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter4301.5004
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Plug
Schurter5220.0643.1
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9260B-6-06
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
Qualtek762-18/002
Power Entry Module, Unfiltered, M, 3 POS, 115VAC/250VAC, 6A, Switch/Fuse, ST, 1 Port
TE ConnectivityFN285-6-06
POWER ENTRY MODULE, SINGLE PHASE IEC-INLET 6 A, FUSE HOLDER, FAST ON, FN280 SERIES

Descriptions

Descriptions of TE Connectivity FN282-6-06 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
POWER ENTRY MODULE, 1-PH IEC INLET, 6 A, FUSE HOLDER, FAST-ON, FN280 SERIES
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 450 µH, faston plug 6.3 mm, FN282-6-06
POWER ENTRY MODULE; Series:FN280; Gender; Gender:Plug; Voltage Rating:250VAC; Current Rating:6A; Connector
Filter, 6A, 2 Fuse, Screw In; |Schaffner Te Connectivity FN282-6-06
Schaffner Compact Power Entry Module
Power Inlet with Filter, 6A, 250VAC
AC Power Entry Modules FN282-6/06
Line Filter IEC w. Fuse/Switch FN280 6A
IEC Inlet Filter Switch & Dual Fu
PWR ENT MOD RCPT IEC320-C14 PNL
FILTER IEC V SCREW 6AMP 2 FUSE
FILTER, 6A, 2 FUSE, SCREW IN; Product Range: FN 280 Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 6A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Approv
FN282-6-06 Current Rating (Max): 6 A Filtering Requirements: Filtered Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 373 µA Pollution Degree: PD2 Power Entry Module With Emc Filter Fn280 & Compact Filtered Power Entry Solution | 6 A Filtered FASTON 373 µA | Part Number: FN282-6-06 | Internal Number: 800367-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800367
  • FN 282-6-06
  • FN-282-6-06