Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN2450G-10-61

Fn2450G-10-61/ Box Rohs Compliant: Yes |Schaffner Te Connectivity FN2450G-10-61
$ 40.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2450G-10-61.

Electro Sonic

Datasheet8 pages8 years ago
Datasheet8 pages14 years ago

IHS

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
+517%

Supply Chain

Country of OriginMainland China
Introduction Date2010-03-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity FN2450G-10-61 provided by its distributors.

Fn2450G-10-61/ Box Rohs Compliant: Yes |Schaffner Te Connectivity FN2450G-10-61
Power Line Filter 0Hz to 400Hz 10A 250VAC Terminal Block Flange Mount
Schaffner single-phaseRFIfilter FN2450series, 250 V AC, panel mount
Safe And Ergonomic EMC/EMI Filter With Very Low Leakage Current 10 Amp | Schaffner FN2450G-10-61
Crimpers / Crimping Tools BLADE-SLUG
LINE FILTER 250VAC 10A CHASS MNT
FN2450G-10-61 Current Rating: 10 A Input Termination Type: Ring Terminal Output Termination Type: Ring Terminal Leakage Current (Max) (120VAC, 60Hz): .38 mA Leakage Current (Max) (250VAC, 50Hz): .66 mA Standard Performance Single Phase Filters Fn2450 & Safe And Ergonomic Emc/rfi Filter With Very Low Leakage Current | 10 A Ring Terminal .38 mA | Part Number: FN2450G-10-61 | Internal Number: 810013-SF | FN2450G-10-61 Current Rating: 10 A Input Termination Type: Ring Terminal Output Termination Type: Ring Terminal Leakage Current (Max) (120VAC, 60Hz): .38 mA Leakage Current (Max) (250VAC, 50Hz): .66 mA Standard Performance Single Phase Filters Fn2450 & Safe And Ergonomic Emc/rfi Filter With Very Low Leakage Current | 10 A Ring Terminal .38 mA | Part# FN2450G-10-61 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 810013
  • FN 2450G-10-61
  • FN2450G-10/61