Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN2410-32-33

Power Line Filter EMC/RFI 0Hz to 400Hz 32A 250VAC Terminal Block DIN Rail
$ 92.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2410-32-33.

TME

Datasheet4 pages0 years ago

element14 APAC

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-38.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity FN2410-32-33 provided by its distributors.

Power Line Filter EMC/RFI 0Hz to 400Hz 32A 250VAC Terminal Block DIN Rail
FILTER, 32A, SINGLE PHASE; Current Rating: 32A; Voltage Rating: 250VAC; Filter Type: EMI, RFI; Filter Terminals: Screw; Inductance Min: -; Capacitance: -; Leakage Current Max: 3.4mA; Product Range: -; SVHC: No SVHC (15-Jan-2019);
Mains Filter Dimensions L x W x H: 108 x 93 x 76 mm Temperature range: -25 ... 100 °C Weight: 700 g IEC-climate category: 25/100/21 Termination type: Screw Terminal Rated voltage: 250 VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806116
  • FN 2410-32-33
  • FN2410-32/33
  • FN24103233