Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN2090B-10-06

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 10A 250VAC Solder Lug Chassis Mount Medical

$ 39.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2090B-10-06.

IHS

Datasheet7 pages0 years ago

Farnell

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+108%

Supply Chain

Country of OriginThailand
Introduction Date2006-03-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity FN2090B-10-06 provided by its distributors.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 10A 250VAC Solder Lug Chassis Mount Medical
FILTER, MEDICAL, 10A, CHASSIS MOUNT; Current Rating:10A; Voltage Rating:250V; Filter Type:Medical; Filter Terminals:Quick Connect; Inductance Min:8mH; Capacitance:0.47uF; Leakage Current Max:2000pA; Product Range:-; SVHC
POWER LINE FILTER, MEDICAL, 10A, 250VAC; Filter Applications:Medical; Voltage Rating:250VAC; Current Rating:10A; No. of Phases:Single Phase; No. of Stages:2 Stage; Filter Input Terminals:Quick Connect; Product Range:FN2090 Series RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802514
  • FN 2090B-10-06
  • FN2090B-10/06
  • FN2090B1006