Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN2090-6-06

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount

$ 25.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2090-6-06.

IHS

Datasheet7 pages0 years ago

Farnell

element14

Newark

Electro Sonic

Inventory History

3 month trend:
+67.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity FN2090-6-06 provided by its distributors.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount
FILTER, 1 PH, 6A, CHASSIS MOUNT; Current Rating:6A; Voltage Rating:250VAC; Filter Type:EMI, RFI; Filter Terminals:Quick Connect; Inductance Min:8mH; Capacitance:0.47uF; Leakage Current Max:0.67uA; Product Range:-; SVHC:N
Line Filter; Filter Type:RFI; Current Rating:6A; Voltage Rating:250V; Capacitance X:0.47µF; Capacitance Y:3.3nF; Current Rating:6A; Inductance:8mH; Leaded Process Compatible:Yes; Mounting Type:Chasis; No. of Phases:Single ;RoHS Compliant: Yes
FN2090-6-06 Current Rating: 6 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): .35 mA Leakage Current (Max) (250VAC, 50Hz): .61 mA Very High Performance & Fn2090 & Multi Stage Ac/dc Emc/rfi Filter With Excellent Attenuation Performance | 6 A FASTON .35 mA | Part Number: FN2090-6-06 | Internal Number: 802440-SF | FN2090-6-06 Current Rating: 6 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): .35 mA Leakage Current (Max) (250VAC, 50Hz): .61 mA Very High Performance & Fn2090 & Multi Stage Ac/dc Emc/rfi Filter With Excellent Attenuation Performance | 6 A FASTON .35 mA | Part# FN2090-6-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802440
  • FN 2090-6-06
  • FN 2090-6/06
  • FN2090-6/06