Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN2090-16-06

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount
$ 51.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2090-16-06.

IHS

Datasheet7 pages0 years ago

Farnell

Newark

Electro Sonic

TME

Inventory History

3 month trend:
+33.63%

Supply Chain

Country of OriginThailand
Introduction Date2006-03-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity FN2090-16-06 provided by its distributors.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount
FILTER, 1 PH, 16A, CHASSIS MOUNT; Current Rating:16A; Voltage Rating:250VAC; Filter Type:EMI, RFI; Filter Terminals:Quick Connect; Inductance Min:4mH; Capacitance:1uF; Leakage Current Max:1.02uA; Product Range:FN 2090 Se
FN2090-16-06 Current Rating: 16 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): .54 mA Leakage Current (Max) (250VAC, 50Hz): .93 mA Very High Performance & Fn2090 & Multi Stage Ac/dc Emc/rfi Filter With Excellent Attenuation Performance | 16 A FASTON .54 mA | Part Number: FN2090-16-06 | Internal Number: 802444-SF | FN2090-16-06 Current Rating: 16 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): .54 mA Leakage Current (Max) (250VAC, 50Hz): .93 mA Very High Performance & Fn2090 & Multi Stage Ac/dc Emc/rfi Filter With Excellent Attenuation Performance | 16 A FASTON .54 mA | Part# FN2090-16-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802444
  • FN 2090-16-06