Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN2090-10-06

Power Line Filter 0Hz to 400Hz 10A 250VAC Quick Connect Chassis Mount
$ 39.605
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2090-10-06.

IHS

Datasheet7 pages0 years ago

Farnell

element14

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+278%

Supply Chain

Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity FN2090-10-06 provided by its distributors.

Power Line Filter 0Hz to 400Hz 10A 250VAC Quick Connect Chassis Mount
FILTER, 1 PH, 10A, CHASSIS MOUNT; Current Rating:10A; Voltage Rating:250VAC; Filter Type:EMI, RFI; Filter Terminals:Quick Connect; Inductance Min:8mH; Capacitance:0.47uF; Leakage Current Max:0.67uA; Product Range:FN 2090
Line Filter; Filter Type:RFI; Current Rating:10A; Voltage Rating:250V; Capacitance X:0.47µF; Capacitance Y:3.3nF; Current Rating:10A; Inductance:8mH; Leaded Process Compatible:Yes; Mounting Type:Chasis; No. of Phases:Single ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802442
  • FN 2090-10-06
  • FN2090-10/06