Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN2070-3-06

Power Line Filter, Chassis, General Purpose, 250 VAC, 3 A, Single Phase, 2 Stage, Chassis Mount
$ 24.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2070-3-06.

IHS

Datasheet7 pages0 years ago

Farnell

element14 APAC

Electro Sonic

Mouser

Inventory History

3 month trend:
-12.13%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity FN2070-3-06 provided by its distributors.

Power Line Filter, Chassis, General Purpose, 250 VAC, 3 A, Single Phase, 2 Stage, Chassis Mount
FILTER, 3A, MULTI STAGE, CHASSIS; Current Rating:3A; Voltage Rating:250VAC; Filter Type:EMI, RFI; Filter Terminals:Quick Connect; Inductance Min:9.8mH; Capacitance:0.47uF; Leakage Current Max:734uA; Product Range:FN2000
Emi Power Line Filter, 3A, 734Ua; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:3A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect; Product Range:Fn 2000 Series Rohs Compliant: Yes |Schaffner FN2070-3-06
Mains Filter Dimensions L x W x H: 85 x 54 x 40.3 mm Resistance technical notation: 0M47 Temperature range: -25 ... +100 °C Weight: 250 g IEC-climate category: 25/100/21 Termination type: Faston 6.3 x 0.8 mm, Solderable Attenuation @ 10 MHz: 55 dB Attenuation @ 150 MHz: 65 dB Rated voltage: 250 VAC Resistance: 0.47 MOhm
FILTER, 3A, MULTI STAGE, CHASSIS; Voltage Rating, AC:250V; Current Rating:3A; No. of Phases:1; External Length / Height:40.3mm; Width, External:54mm; External Depth:85mm; Approval Bodies:VDE, CSA, SEV; Capacitance X Type Capacitor:0.47µF; Capacitance Y Type Capacitor:4.7nF; Fixing Centres:75mm; Inductance:9.8mH; Leakage Current:0.4mA; Max Supply Frequency:400Hz; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Standard:IEC950; Terminal Type:6.35mm x 0.8mm; Weight:250g

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800576
  • FN 2070-3-06
  • FN 2070-3/06
  • FN2070-3/06