Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN2060-1-06

Power Line Filter, Chassis, General Purpose, 250 VAC, 1 A, Single Phase, 2 Stage, Chassis Mount

$ 19.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2060-1-06.

IHS

Datasheet3 pages0 years ago

Newark

Farnell

Mouser

Burklin Elektronik

Inventory History

3 month trend:
+3.32%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity FN2060-1-06 provided by its distributors.

Power Line Filter, Chassis, General Purpose, 250 VAC, 1 A, Single Phase, 2 Stage, Chassis Mount
FILTER, 1A, MULTI STAGE, CHASSIS; Current Rating:1A; Voltage Rating:250V; Filter Type:General Purpose; Terminals:Quick Connect; Inductance
FILTER, 1A, MULTI STAGE, CHASSIS; Voltage Rating, AC:250V; Current Rating:1A; No. of Phases:1; External Length / Height:29.3mm; Width, External:46.6mm; External Depth:71mm; Approval Bodies:VDE, SEV, CSA; Capacitance X Type Capacitor:0.22µF; Capacitance Y Type Capacitor:4.7nF; Fixing Centres:61mm; Inductance:12mH; Leakage Current:0.4mA; Max Supply Frequency:400Hz; Min Supply Frequency:0Hz; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Standard:IEC950; Terminal Type:6.35mm x 0.8mm; Weight:120g
Mains Filter Dimensions L x W x H: 71 x 47 x 29 mm Resistance technical notation: 1M Temperature range: -25 ... +100 °C IEC-climate category: 25/100/21 Termination type: Faston 6.3 x 0.8 mm, Solderable Attenuation @ 10 MHz: 77 dB Attenuation @ 150 MHz: 80 dB Rated voltage: 250 VAC Resistance: 1 MOhm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800572
  • FN 2060-1-06
  • FN 2060-1/06
  • FN2060 - 1 -06
  • FN2060-1/06