Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN2030Z-10-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 10A 250VAC Solder Lug Flange Mount
$ 22.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2030Z-10-06.

IHS

Datasheet7 pages0 years ago

Farnell

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.42%

Supply Chain

Country of OriginThailand
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity FN2030Z-10-06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 10A 250VAC Solder Lug Flange Mount
Schaffner Single Phase RFI Filter, FN2030 Series, 250V AC, Flange Mount
SINGLE PHASE EMI FILTER HIGH ATTENUATION GENERAL 10A 250VAC CHASSIS FASTON
Power Line Filters 10A Fast-on SRGE PLSE PROTECTION
Single Phase Chassis Mount HP Filter 250VAC 10A F
Single Phase Chassis Mount Hp Filter 250Vac, 10A, Faston, Ovp Rohs Compliant: Yes |Schaffner Te Connectivity FN2030Z-10-06
Schaffner FN2030Z-10-06 EMI 滤波器
Mains Filter Dimensions L x W x H: 85 x 54 x 30.3 mm Resistance technical notation: 0M68 Temperature range: -25 ... 100 °C Weight: 196 g IEC-climate category: 25/100/21 Termination type: Faston 6.3 x 0.8 mm, Solderable Rated voltage: 250 VAC Resistance: 0.68 MOhm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN 2030Z-10-06
  • FN2030Z-10/06
  • FN2030Z1006