Panasonic 2SB1302

Power Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-243, Plastic/Epoxy, 3 Pin
Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2SB1302.

IHS

Datasheet4 pages16 years ago
Datasheet4 pages16 years ago

B+D Enterprises

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.252
Stock
0
199,496
Authorized Distributors
0
1
Mount
-
-
Case/Package
-
-
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
20 V
Max Collector Current
5 A
5 A
Transition Frequency
320 MHz
320 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Descriptions

Descriptions of Panasonic 2SB1302 provided by its distributors.

Power Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-243, Plastic/Epoxy, 3 Pin
High-Current Switching Applications

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America