Sanken STA406A

Power Bipolar Transistor, 6A I(C), 70V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin
$ 3.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanken STA406A.

IHS

Datasheet3 pages18 years ago

Upverter

iiiC

B+D Enterprises

Inventory History

3 month trend:
+23.44%

CAD Models

Download Sanken STA406A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Panasonic2SD25730QA
TRANS NPN 60V 3A MT-3
Panasonic2SB14160RA
TRANS PNP 60V 3A MT-3
Panasonic2SB14460RA
TRANS PNP 50VCEO 5A MT-2
Bipolar Transistor, 160V, 0.7A, Low VCE(sat) NPN Single NP

Descriptions

Descriptions of Sanken STA406A provided by its distributors.

Power Bipolar Transistor, 6A I(C), 70V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin
Trans Darlington NPN 70V 6A 4000mW Automotive 10-Pin SIP
TRANS 4NPN DARL 60V 6A 10-SIP

Manufacturer Aliases

Sanken has several brands around the world that distributors may use as alternate names. Sanken may also be known as the following names:

  • Sanken Electric Co Ltd
  • Sanken Electric
  • SANK
  • STR
  • SKN
  • Sanken Electric USA Inc
  • Sanken Elec
  • SK/SANKEN
  • SANKEN/SK
  • SANKENPb
  • SANKEN-PB FREE
  • SANKEN ELECT
  • Allegro MicroSystems / Sanken
  • Sanken Power System (UK) Ltd
  • ALLEGRO SANKEN
  • SAK
  • Sanken Electronic
  • SANKEN POWER SYSTEMS
  • SANKOSHA USA INC
  • SANKENELECTR
  • SANKEN ELECTRIC CO
  • SANKEN AIR
  • Sanken Microphones

Part Number Aliases

This part may be known by these alternate part numbers:

  • STA406A DK