Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sanken 2SC3264

ALLEGRO SANKEN 2SC3264 Bipolar (BJT) Single Transistor, NPN, 230 V, 60 MHz, 200 W, 17 A, 50
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanken 2SC3264.

IHS

Datasheet1 page19 years ago

Farnell

CAD Models

Download Sanken 2SC3264 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-05-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Panasonic2SB14460RA
TRANS PNP 50VCEO 5A MT-2
Panasonic2SD225900A
TRANS NPN 20V 0.7A MT-2
Panasonic2SD25730QA
TRANS NPN 60V 3A MT-3
ToshibaMP4020(F)
Trans Darlington NPN 70V 2A 4000mW 10-Pin SIP

Descriptions

Descriptions of Sanken 2SC3264 provided by its distributors.

ALLEGRO SANKEN 2SC3264 Bipolar (BJT) Single Transistor, NPN, 230 V, 60 MHz, 200 W, 17 A, 50
Power Bipolar Transistor, 17A I(C), 230V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 230V 14A 3-Pin MT-200
TRANSISTOR, NPN, MT-200; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 230V; Transition Frequency ft: 60MHz; Power Dissipation Pd: 200W; DC Collector Current: 17A; DC Current Gain hFE: 50hFE; Transistor Case Style: MT-200; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Av Current Ic: 17A; Collector Emitter Saturation Voltage Vce(on): 2V; Continuous Collector Current Ic Max: 17A; Current Ib: 5A; Current Ic Continuous a Max: 17A; Current Ic hFE: 5A; Device Marking: 2SC3264; Full Power Rating Temperature: 25°C; Gain Bandwidth ft Typ: 50MHz; Hfe Min: 50; Junction Temperature Tj Max: 150°C; No. of Transistors: 1; Power Dissipation Ptot Max: 200W; Termination Type: Through Hole; Voltage Vcbo: 230V

Manufacturer Aliases

Sanken has several brands around the world that distributors may use as alternate names. Sanken may also be known as the following names:

  • Sanken Electric Co Ltd
  • Sanken Electric
  • SANK
  • STR
  • SKN
  • Sanken Electric USA Inc
  • Sanken Elec
  • SK/SANKEN
  • SANKEN/SK
  • SANKENPb
  • SANKEN-PB FREE
  • SANKEN ELECT
  • Allegro MicroSystems / Sanken
  • Sanken Power System (UK) Ltd
  • ALLEGRO SANKEN
  • SAK
  • Sanken Electronic
  • SANKEN POWER SYSTEMS
  • SANKOSHA USA INC
  • SANKENELECTR
  • SANKEN ELECTRIC CO
  • SANKEN AIR
  • Sanken Microphones

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC3264 DK