Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sanken 2SC2922Y

Power Bipolar Transistor, 17A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 2SC2922Y. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanken 2SC2922Y.

IHS

Datasheet1 page19 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-07-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Sanken 2SC2922Y provided by its distributors.

Power Bipolar Transistor, 17A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
TRANSISTOR, NPN, MT-200; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 180V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 200W; DC Collector Current: 17A; DC Current Gain hFE: 50hFE; Transistor Case Style: MT-200; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Av Current Ic: 17A; Collector Emitter Saturation Voltage Vce(on): 2V; Continuous Collector Current Ic Max: 17A; Current Ib: 5A; Current Ic Continuous a Max: 17A; Current Ic hFE: 8A; Device Marking: 2SC2922; Full Power Rating Temperature: 25°C; Gain Bandwidth ft Typ: 50MHz; Hfe Min: 30; Junction Temperature Tj Max: 150°C; No. of Transistors: 1; Power Dissipation Ptot Max: 200W; Pulsed Current Icm: 16A; Termination Type: Through Hole; Voltage Vcbo: 180V

Manufacturer Aliases

Sanken has several brands around the world that distributors may use as alternate names. Sanken may also be known as the following names:

  • Sanken Electric Co Ltd
  • Sanken Electric
  • SANK
  • STR
  • SKN
  • Sanken Electric USA Inc
  • Sanken Elec
  • SK/SANKEN
  • SANKEN/SK
  • SANKENPb
  • SANKEN-PB FREE
  • SANKEN ELECT
  • Allegro MicroSystems / Sanken
  • Sanken Power System (UK) Ltd
  • ALLEGRO SANKEN
  • SAK
  • Sanken Electronic
  • SANKEN POWER SYSTEMS
  • SANKOSHA USA INC
  • SANKENELECTR
  • SANKEN ELECTRIC CO
  • SANKEN AIR
  • Sanken Microphones

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC2922 Y
  • 2SC2922-Y