Sanken 2SA1216

Power Bipolar Transistor, 17A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
$ 24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanken 2SA1216.

IHS

Datasheet1 page19 years ago

iiiC

TME

B+D Enterprises

CAD Models

Download Sanken 2SA1216 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1981-06-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Panasonic2SC54190RA
TRANS NPN 300V 0.07A MT-2
Panasonic2SD25730QA
TRANS NPN 60V 3A MT-3
Bipolar Transistor, 160V, 0.7A, Low VCE(sat) NPN Single NP
Panasonic2SD21340RA
TRANS NPN 150V 1A MT-3
ToshibaMP4020(F)
Trans Darlington NPN 70V 2A 4000mW 10-Pin SIP

Descriptions

Descriptions of Sanken 2SA1216 provided by its distributors.

Power Bipolar Transistor, 17A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 180V 17A 3-Pin MT-200 Bulk
POWER TRANSISTORS(17A,180V,200W) | TRANS PNP 180V 17A MT-200
TRANS PNP 180V 17A MT-200

Manufacturer Aliases

Sanken has several brands around the world that distributors may use as alternate names. Sanken may also be known as the following names:

  • Sanken Electric Co Ltd
  • Sanken Electric
  • SANK
  • STR
  • SKN
  • Sanken Electric USA Inc
  • Sanken Elec
  • SK/SANKEN
  • SANKEN/SK
  • SANKENPb
  • SANKEN-PB FREE
  • SANKEN ELECT
  • Allegro MicroSystems / Sanken
  • Sanken Power System (UK) Ltd
  • ALLEGRO SANKEN
  • SAK
  • Sanken Electronic
  • SANKEN POWER SYSTEMS
  • SANKOSHA USA INC
  • SANKENELECTR
  • SANKEN ELECTRIC CO
  • SANKEN AIR
  • Sanken Microphones

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SA1216 DK