What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec ZML-114-01-S-D

Board to Board & Mezzanine Connectors .050 x .100 Micro Shrouded Terminal Strip
$ 3.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZML-114-01-S-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page13 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.766
$ 3.613
Stock
42
86
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
-
Through Hole
Contact Plating
Gold
Gold
Housing Material
Polymer
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 28 Contacts, Surface Mount, FTSH Series
FTSH ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable -55C~125C 3.4A per Contact 3.43mm
Conn Unshrouded Header HDR 28 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube

Descriptions

Descriptions of Samtec ZML-114-01-S-D provided by its distributors.

Board to Board & Mezzanine Connectors .050 x .100 Micro Shrouded Terminal Strip
Board to Board &,Mezzanine Connectors 2 20.96mm*9.4mm
Conn Elevated Shrouded Header HDR 28 POS 1.27mm Solder ST Thru-Hole Bulk
FLEXIBLE BOARD STACKING HEADER WITH FIXE;
SHROUDED STACKER HEADER .050"" (1,27MM)
1.27MM SHROUDED ELEVATED STACK

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZML-114-01SD