What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec TSW-117-07-G-S

Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

$ 1.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-117-07-G-S.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages5 years ago

Samtec

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
+13.21%

CAD Models

Download Samtec TSW-117-07-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.146
$ 0.809
$ 0.809
Stock
6,160
6,052
6,052
Authorized Distributors
6
6
6
Connector Type
Male Pin
Male Pin
Male Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
-
-
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TSW - Samtec 2.54mm Pin Header, 21.08mm Overall Pin Length 2.79mm Tail (17) - Fast Stock(mcv)
Header Connector, pcb Mount, recept, 17 Contacts, pin, 0.1 Pitch, pc Tail Terminal
Amphenol Communications Solutions77311-118-17LF
Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Amphenol Communications Solutions77311-101-17LF
Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Thru-Hole Bag
Amphenol Communications Solutions68448-244HLF
Board Connector, 17 Contact(S), 1 Row(S), Male, Straight, Solder Terminal
TE Connectivity / AMP1-103239-7
Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of Samtec TSW-117-07-G-S provided by its distributors.

Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
TSW - Samtec 2.54mm Pin Header, 10.92mm Overall Pin Length (07)
Header, 2.54Mm, Tht Vert, 17Way; |Samtec, Inc. TSW-117-07-G-S
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 17 Contacts, Through Hole, TSW Series
17pin 2.54mm 1 Header,Push-Pull 6.3A 250nm gold Black Through hole mounting 43.18mm(Length)*2.54mm(height)
.025"" SQ. POST HEADER .100"" (2,54MM)
PIN HEADER, 17POS, 1ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW11707GS