Samtec TSW-101-08-F-S

Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-08-F-S.

Samtec

Datasheet2 pages9 years ago
Technical Drawing6 pages9 years ago

Electro Sonic

Sager Electronics

Farnell

Toby Electronics

Inventory History

3 month trend:
+90.57%

CAD Models

Download Samtec TSW-101-08-F-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.102
$ 0.102
Stock
18,798
62,299
62,299
Authorized Distributors
6
6
6
Connector Type
-
Male Pin
Male Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
Straight
Straight
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Gold Direct Insert 1P -55鈩儈+125鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
Gold Direct Insert 1P -55鈩儈+125鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
Header, Push-Pull, 1 Pin, 6.3A, 250nm, Gold, Black, TH, 2.54mm L × 2.54mm H
Amphenol Communications Solutions77311-818-00LF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Reel
Amphenol Communications Solutions68000-201HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions68000-101HLF
Conn; Rect; UnshroudedHdr; 1Cnts; ThruHole; BergStik; 2.54mmPin-Spng; Vert; 1-Row

Descriptions

Descriptions of Samtec TSW-101-08-F-S provided by its distributors.

Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bag
Samtec 2.54mmpitch1pSingle row pin header, TSWseries, right angle
TSW - Samtec 2.54mm Through-Hole Pin Header, -08 Lead Style
CONNECTOR, HEADER, 1POS, 1ROW;
Direct Insert Tin Policy 2.54mm 1P 5.84mm -55鈩儈+125鈩 5.08mm Single Row Black Phosphor Bronze Plugin Pin Headers ROHS
SAMTEC - TSW-101-08-F-S - Connecteur carte-à-carte, Vertical, 1 Contact(s), Embase, Série TSW, Traversant, 1 Rangée(s)
.025"" SQ. POST HEADER .100"" (2,54MM)
PIN HEADER, BOARD-TO-BOARD, 1 RO

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW10108FS