Samtec TSW-101-05-L-S

Header, Push-Pull, 1 Pin, 6.3A, 250nm, Gold, Black, TH, 2.54mm L × 2.54mm H
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-05-L-S.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet2 pages5 years ago

Samtec

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
+29.89%

CAD Models

Download Samtec TSW-101-05-L-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.09
$ 0.09
Stock
36,036
49,958
49,958
Authorized Distributors
6
6
6
Connector Type
Male Pin
Male Pin
Male Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
Straight
Straight
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
Samtec 2.54mm Pitch 1-Pin Single Row Header, TSW Series, Right Angle
Amphenol Communications Solutions77311-818-00LF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Reel
Amphenol Communications Solutions68000-201HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions68000-101HLF
Conn; Rect; UnshroudedHdr; 1Cnts; ThruHole; BergStik; 2.54mmPin-Spng; Vert; 1-Row

Descriptions

Descriptions of Samtec TSW-101-05-L-S provided by its distributors.

Header, Push-Pull, 1 Pin, 6.3A, 250nm, Gold, Black, TH, 2.54mm L × 2.54mm H
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Through-Hole Pin Header, -05 Lead Style
.025"" SQ. POST HEADER .100"" (2,54MM)
PIN HEADER, 1POS, 1ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW10105LS