Samtec TSM-121-01-S-DV

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 42 Contacts, Surface Mount, TSM Series, Unshrouded
$ 3.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-121-01-S-DV.

Samtec

Datasheet2 pages9 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

Master Electronics

Newark

Toby Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TSM-121-01-S-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.887
$ 1.857
$ 1.857
Stock
3,842
3,645
3,645
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
2.54 mm
2.54 mm
Number of Contacts
42
42
42
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
SMD/SMT
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
-
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 42 Contacts, Surface Mount, FTS Series
Conn Unshrouded Header HDR 42 POS 2mm Solder ST SMD Milli-Grid™ Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 42 Contacts, Surface Mount, TMM Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 42 Contacts, Surface Mount, FTS Series
Amphenol Communications Solutions57202-G52-21LF
CONN HEADER SMD 42POS 2MM / Connector Header Surface Mount 42 position 0.079" (2.00mm)
Header 40-Pin 2.54mm Pitch 2-Row 2.54mm Latch Holder 3A 380nm Gold Black SMD 57.91mm × 10.67mm

Descriptions

Descriptions of Samtec TSM-121-01-S-DV provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 42 Contacts, Surface Mount, TSM Series, Unshrouded
Conn Unshrouded Header HDR 42 POS 2.54mm Solder ST Top Entry SMD Tube
Header,Push-Pull 2 42pin Push-pull type Male Pin Black SMD mount 53.34mm(Length)*7.36mm(height)
TSM - Samtec 2.54mm Dual Row Vertical Surface Mount Header, 5.84mm Post Height (01) - Fast Stock
".100"" Surface Mount Terminal Strip"
SMT .025"" SQ. POST HEADER .100"" (2,54MM)
PIN HEADER, 42POS, 2ROW, 2.54MM, SMT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM12101SDV