Samtec TSM-121-01-F-DV

Conn Unshrouded Header HDR 42 POS 2.54mm Solder ST Top Entry SMD
$ 2.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-121-01-F-DV.

Samtec

Datasheet2 pages6 years ago
Technical Drawing3 pages7 years ago
Technical Drawing3 pages8 years ago
Datasheet2 pages8 years ago

Newark

Toby Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-27.43%

CAD Models

Download Samtec TSM-121-01-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.224
$ 1.857
$ 1.857
Stock
2,782
3,645
3,645
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
42
42
42
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 42 Contacts, Through Hole, HTSW Series
Conn Unshrouded Header HDR 42 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Amphenol Communications Solutions77313-118-42LF
Conn Unshrouded Header HDR 42 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions68602-142HLF
Conn Unshrouded Header HDR 42 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions77313-101-42LF
Conn Unshrouded Header HDR 42 POS 2.54mm Solder ST Thru-Hole Poly Bag
Conn Unshrouded Header HDR 42 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Samtec TSM-121-01-F-DV provided by its distributors.

Conn Unshrouded Header HDR 42 POS 2.54mm Solder ST Top Entry SMD
TSM - Samtec 2.54mm Dual Row Vertical Surface Mount Pin Header, 5.84mm Post Height -01 Lead Style
".100"" Surface Mount Terminal Strip"
SMT .025"" SQ. POST HEADER .100"" (2,54MM)
Tin Standing paste 42P -55鈩儈+125鈩 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm Pin Headers ROHS
.165 Power Mate Double Row Discrete Wire

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.