Samtec TSM-115-01-F-DV

Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST SMD Automotive Tube
$ 1.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-115-01-F-DV.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Samtec

Master Electronics

Toby Electronics

JRH Electronics

Inventory History

3 month trend:
-31.68%

CAD Models

Download Samtec TSM-115-01-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.741
$ 1.32
$ 1.32
Stock
4,705
32,268
32,268
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
30
30
30
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions95278-801A30LF
Hdr, Brd-To-Brd, 2.54Mm, 30Pos; |Amphenol Communications Solutions 95278-801A30LF
Amphenol Communications Solutions95278-101A30LF
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST SMD T/R
Header Connector,PCB Mount,RECEPT,22 Contacts,PIN,0.1 Pitch
Samtec 2.54mm Pitch 26-Pin Dual Row Header Board-to-Board Connector TSM Series Right Angle SMD
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Surface Mount, TSM Series, Unshrouded
Breakaway Header Push-Pull 26-Pin 2.54mm Pitch 3A 380nm Gold Black SMD 33.02mm L × 5.08mm H

Descriptions

Descriptions of Samtec TSM-115-01-F-DV provided by its distributors.

Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST SMD Automotive Tube
TSM - Samtec 2.54mm Dual Row Vertical Surface Mount Pin Header, 5.84mm Post Height -01 Lead Style
Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Surface Mount, TSM Series
Headers & Wire Housings .100 Surface Mount T erminal Strip
SMT .025"" SQ. POST HEADER .100"" (2,54MM)
".100"" Surface Mount Terminal Strip"
Header,Push-Pull 2 30pin Push-pull type Male Pin Black SMD,P=2.54mm SMD mount 38.1mm(Length)*7.36mm(height)
Tin Standing paste 30P -55鈩儈+125鈩 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm Pin Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.