What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec TSM-104-01-S-DV-P

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Surface Mount, TSM Series, Unshrouded
$ 1.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-104-01-S-DV-P.

Newark

Datasheet2 pages8 years ago

Samtec

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Samtec TSM-104-01-S-DV-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.174
$ 0.59
$ 0.59
Stock
20,532
112,387
112,387
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD Tube
Pin Header, Signal, 2.54 mm, 2 Rows, 8 Contacts, Surface Mount Straight
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD C-Grid® Tube
Amphenol Communications Solutions95278-101-08LF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD BergStik® Bulk
Amphenol Communications Solutions95278-101A08LF
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Straight
Amphenol Communications Solutions95278-801A08LF
CONN HEADER SMD 8POS 2.54MM / Connector Header Surface Mount 8 position 0.100" (2.54mm)

Descriptions

Descriptions of Samtec TSM-104-01-S-DV-P provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Surface Mount, TSM Series, Unshrouded
8 Positions Header, Unshrouded Connector 0.100" (2.54mm) Surface Mount Gold
Samtec 2.54mmpitch8pDouble row pin header, TSMseries, vertical, surface

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM-104-01-S-DV-P.
  • TSM10401SDVP