Samtec TSM-102-01-S-DH

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount Right Angle, TSM Series
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-102-01-S-DH.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet1 page6 years ago

Samtec

Newark

Electro Sonic

Toby Electronics

Inventory History

3 month trend:
-0.51%

CAD Models

Download Samtec TSM-102-01-S-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.644
$ 0.327
$ 0.327
Stock
32,911
26,673
26,673
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Right Angle, Locking Lead, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts
2 2.54mm Headers &,Wire Housings 5.2A Black Through hole mounting 5.08mm(Length)*8.88mm(height)
Pin Header, Right Angle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Right Angle
Amphenol Communications Solutions76383-302LF
Conn Shrouded Header (2 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Bag
Amphenol Communications Solutions68021-104HLF
BergStik®, BtB conn Unshrouded RA Header, Through Hole, Dbl row 4 pos. 2.54mm
Amphenol Communications Solutions75867-130LF
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of Samtec TSM-102-01-S-DH provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount Right Angle, TSM Series
Header,Push-Pull 2 4pin Push-pull type Male Pin Black SMD,P=2.54mm,Horizontal SMD SMD mount 5.08mm(Length)*16.25mm(height)
Horizontal attachment Tin 4P -55鈩儈+125鈩 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm,Surface Mount锛孯ight Angle Pin Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM-102-01-S-DH .
  • TSM10201SDH