What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec TSM-102-01-F-DV

Samtec 2.54mmpitch4pDouble row pin header, TSMseries, vertical, surface
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-102-01-F-DV.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Samtec

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Samtec TSM-102-01-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.395
$ 0.395
Stock
92,070
124,572
124,572
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, HMTSW Series
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, HTSW Series
Samtec 2.54mmpitch2pDouble row pin header, HTSWseries, right angle, Through hole mounting
Amphenol Communications Solutions67996-104HLF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, FCI BergStik 67996
Amphenol Communications Solutions67996-204HLF
FCI 2.54mmpitch4pDouble row pin header Board to Board Connector, BergStikseries, Straight
Amphenol Communications Solutions67997-104HLF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag

Descriptions

Descriptions of Samtec TSM-102-01-F-DV provided by its distributors.

Samtec 2.54mmpitch4pDouble row pin header, TSMseries, vertical, surface
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Bulk
Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount, TSM Series
Connector, HEADER, 4POS, 2ROW, 2.54mm;
".100"" Surface Mount Terminal Strip"
SMT .025"" SQ. POST HEADER .100"" (2,54MM)
Tin Standing paste 4P -55鈩儈+125鈩 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm Pin Headers ROHS
PIN HEADER, VERTICAL PIN, BOARD-
Header, 4 Contacts, 2 Rows, Surface Mount, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:Surface Mount; Product Range:Tsm Series Rohs Compliant: Yes |Samtec, Inc. TSM-102-01-F-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM10201FDV