Samtec TS-110-T-A

Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole
$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TS-110-T-A.

Upverter

Datasheet1 page8 years ago
Technical Drawing1 page12 years ago

Sager Electronics

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
+47.17%

CAD Models

Download Samtec TS-110-T-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Molex 22-23-5101 KK 254 Solid Header, Vertical, 10 Circuits, with Kinked PC Tails
KK® 254 Solid Header, Vertical, 10 Circuits, without Kinked PC Tails
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Stacking Board Connector, BBS Series, 10 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating
TE Connectivity1-640454-0
Header, Polarized; MTA-100; 10; 250 VAC; Polyester; Tin; Copper Alloy; Tin; AMP

Descriptions

Descriptions of Samtec TS-110-T-A provided by its distributors.

Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Samtec TS Series 2.54mm Pitch 10-Pin Single Row Header, Right Angle, TH
".100"" Single Row Screw Machine Terminal Strip"
PIN HEADER, PRECISION MACHINED T
CONNECTOR, HEADER, 10POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: TS Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Conta

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS-110-T-A .
  • TS110TA