Samtec BBL-110-T-E

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 1.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-110-T-E.

Samtec

Datasheet1 page9 years ago

Newark

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-48.71%

CAD Models

Download Samtec BBL-110-T-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.388
$ 2.81
Stock
8,590
11,015
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
Polyester
Polyester
Contact Material
Brass
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole, TSW Series
Molex 22-23-5101 KK 254 Solid Header, Vertical, 10 Circuits, with Kinked PC Tails
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole, TSW Series
KK® 254 Solid Header, Vertical, 10 Circuits, without Kinked PC Tails
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of Samtec BBL-110-T-E provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100"" Low Profile Single Row
Pin Header, 2.54 mm, 1 Rows, 10 Contacts, Through Hole, BBL Series
Board Stacker, Hdr, 10Pos, 1Row, 2.54Mm; |Samtec, Inc. BBL-110-T-E
Header,Push-Pull Solder pad 10pin Polyester 1A tin Black Through hole mounting 25.4mm(Length)*2.54mm(width)
CONN HEADR LOPRO 10POS .100 TIN
BOARD STACKER, HDR, 10POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: BBL Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL-110-T-E.
  • BBL110TE