Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TS-108-G-AA

Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole
$ 1.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TS-108-G-AA.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago
Datasheet1 page6 years ago

Electro Sonic

Farnell

JRH Electronics

HQonline

Inventory History

3 month trend:
-16.32%

CAD Models

Download Samtec TS-108-G-AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.949
$ 0.71
Stock
10,187
18,642
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Number of Rows
1
1
Mount
-
Through Hole
Contact Plating
Gold
Tin
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.54mm Pitch C-Grid III Header Single Row Vertical 8 Circuits 0.38um Gold Selective Plating
Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
Stacking Board Connector, BBS Series, 8 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
TE Connectivity5-104362-7
Header; 8; 3 A; 600 V; MTE (IDC); 1; Vertical; 0.100 in.; 5000 Megohms; Brass
Connector Wire to Board Header 8 Position 2.54mm Solder Straight Thru-Hole Tube

Descriptions

Descriptions of Samtec TS-108-G-AA provided by its distributors.

Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
".100"" Single Row Screw Machine Terminal Strip"
TS - Samtec 2.54mm Single Row Machined Terminal Strip - Fast Stock
Samtec TS Series Header, 2.54mm Pitch, 8-Pin, Right Angle, TH
CONNECTOR, HEADER, 8POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: TS Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contac

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS-108-G-AA .
  • TS108GAA