Samtec TS-105-T-A

Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TS-105-T-A.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago
Datasheet1 page6 years ago

Electro Sonic

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
+127%

CAD Models

Download Samtec TS-105-T-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Molex 22-23-5054 KK 254 Solid Header, Vertical, 5 Circuits, without Kinked PC Tails
Stacking Board Connector, BBS Series, 5 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Header,Push-Pull Solder pad 5pin 1A tin Black Through hole mounting 12.7mm*2.54mm*2.54mm
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
Pin Header, 5 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
TE Connectivity640454-5
CONN HEADER VERT 5POS 2.54MM / Connector Header Through Hole 5 position 0.100" (2.54mm)

Descriptions

Descriptions of Samtec TS-105-T-A provided by its distributors.

Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100"" Single Row Screw Machine Terminal Strip"
Samtec 2.54mm Pitch 5-Pin Header, TS Series, Right Angle, Thru-Hole
TS - Samtec 2.54mm Single Row Machined Terminal Strip - Fast Stock
CONNECTOR, HEADER, 5POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: TS Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contact

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS-105-T-A .
  • TS105TA