Samtec TMS-135-52-F-D

Conn Unshrouded Header HDR 70 POS 1.27mm Solder ST Thru-Hole
$ 3.745

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMS-135-52-F-D.

Sager Electronics

Datasheet1 page5 years ago
Datasheet1 page11 years ago

CAD Models

Download Samtec TMS-135-52-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.745
$ 6.699
$ 6.699
Stock
0
756
756
Authorized Distributors
3
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
70
70
70
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Contact Material
-
-
-

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 70 Contacts, Through Hole, FTS Series
Pin Header, Pick & Place Pad, Wire-to-Board, 1.27 mm, 2 Rows, 70 Contacts, Through Hole, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 70 Contacts, Through Hole Right Angle, FTSH Series

Descriptions

Descriptions of Samtec TMS-135-52-F-D provided by its distributors.

Conn Unshrouded Header HDR 70 POS 1.27mm Solder ST Thru-Hole
PIN HEADER, TMS-135-52-F-D;
.050" (1.27MM) MICRO HEADER
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.