Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TMMS-115-01-S-Q-FS

Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip
$ 8.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMS-115-01-S-Q-FS.

Newark

Datasheet1 page8 years ago

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TMMS-115-01-S-Q-FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.84
$ 4.65
$ 4.65
Stock
286
27
27
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2 mm
2 mm
Number of Positions
60
60
60
Number of Rows
4
4
4
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Stacking Board Connector, TW Series, 48 Contacts, Header, 2 mm, Through Hole, 4 Rows
TE Connectivity1734100-6
Conn High Density PL 60 POS 2.54mm Solder ST Thru-Hole 60 Terminal 1 Port Tube
Pin Header, Board-to-Board, 2 mm, 4 Rows, 60 Contacts, Through Hole, MTMM Series, Unshrouded
Pin Header, Board-to-Board, 2 mm, 4 Rows, 60 Contacts, Through Hole, MTMM Series

Descriptions

Descriptions of Samtec TMMS-115-01-S-Q-FS provided by its distributors.

Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip
Conn Shrouded Header HDR 60 POS 2mm Solder ST Thru-Hole Tube
60pin 2mm 4 2mm Header,Push-Pull 3A 760nm gold Black Through hole mounting 34.37mm(Length)*12.07mm(height)
|Samtec, Inc. TMMS-115-01-S-Q-FS
CONN SHROUDED HEADR 60POS QUAD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.