What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec TMMH-116-01-L-D

Pin Header, Board-to-Board, 2 mm, 2 Rows, 32 Contacts, Through Hole, TMMH Series, Unshrouded
$ 1.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMH-116-01-L-D.

Samtec

Datasheet2 pages9 years ago
Technical Drawing2 pages14 years ago

Electro Sonic

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-27.26%

CAD Models

Download Samtec TMMH-116-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.797
$ 2.43
$ 2.43
Stock
18,188
5,866
5,866
Authorized Distributors
6
6
6
Connector Type
-
-
-
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
-
Straight
Straight
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions98423-G61-16ULF
Conn Unshrouded Header HDR 32 POS 2mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions10072354-G01-32ULF
MINITEK SHROUDED HEADER-RIGHT ANGLE | Amphenol FCI (Amphenol CS) 10072354G0132ULF
32pin 2mm 2 2mm Detent Lock,Header 2A(AC/DC) gold Through hole mounting 34mm(Length)
2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 32 Contacts, Through Hole, TMM Series, Unshrouded
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 32 Contacts, Through Hole, TMM Series, Unshrouded

Descriptions

Descriptions of Samtec TMMH-116-01-L-D provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 32 Contacts, Through Hole, TMMH Series, Unshrouded
"Low Profile Header Strips with End Shroud
Conn Unshrouded Header HDR 32 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Cuttable,Header,Push-Pull 2 32pin Male Pin 32mm*4mm
2MM FLEXIBLE TERMINAL STRIP (.079"")
PIN HEADER, 32POS, 2ROW, 2MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMMH11601LD