What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec TMMH-106-01-L-D-RA

Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole Right Angle, TMMH Series
$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMH-106-01-L-D-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing2 pages14 years ago

Electro Sonic

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
+6.57%

CAD Models

Download Samtec TMMH-106-01-L-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.824
$ 0.503
$ 0.503
Stock
36,806
27,355
27,355
Authorized Distributors
6
6
6
Connector Type
-
-
-
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Right Angle
Right Angle
Right Angle
Mount
-
-
-
Contact Plating
Gold
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole Right Angle, TMM Series
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 12 Contacts, Through Hole, TMM Series, Unshrouded
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
2.00mm Pitch Milli-Grid PCB Header Dual Row 90° Through Hole 12 Circuits 0.38um Gold Plating
Amphenol Communications Solutions98423-G61-06LF
Conn Unshrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Box
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug

Descriptions

Descriptions of Samtec TMMH-106-01-L-D-RA provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole Right Angle, TMMH Series
Conn Unshrouded Header HDR 12 POS 2mm Solder RA Side Entry Thru-Hole Tube
Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch
"Low Profile Header Strips with End Shroud
Cuttable,Header,Push-Pull 2 12pin Male Pin 12mm*8.47mm
2MM FLEXIBLE TERMINAL STRIP (.079"")
Header, 2Mm, Though Hole, Right Angle, 12 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tmmh Series Rohs Compliant: Yes |Samtec, Inc. TMMH-106-01-L-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.