What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec TMM-107-03-L-D

TMM ROHS3Compliant COMMERCIAL 2012 Connector Header -55C~125C 3.2A per Contact 500V 3.94mm

$ 0.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-107-03-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page13 years ago

element14 APAC

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-27.06%

CAD Models

Download Samtec TMM-107-03-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.879
$ 1.405
$ 1.405
Stock
20,851
15,821
15,821
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole, TMMH Series
Connector, Header, 14Pos, 2Row, 2Mm; |Samtec, Inc. TMMH-107-01-L-DV
Pin Header, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole, TMMH Series
Amphenol Communications Solutions98414-G06-14ULF
14pin 2mm 2 2mm Header,Latch Holder 2A(AC/DC) 760nm gold Cream color Through hole mounting
Amphenol Communications Solutions57202-G52-07LF
Pin Header, Vertical, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Straight
Amphenol Communications Solutions98414-F06-14ULF
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec TMM-107-03-L-D provided by its distributors.

TMM ROHS3Compliant COMMERCIAL 2012 Connector Header -55C~125C 3.2A per Contact 500V 3.94mm
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 14 Contacts, Through Hole, TMM Series, Unshrouded
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Bulk
14pin 2mm 2 2mm Header,Push-Pull 3.2A 250nm gold Black Through hole mounting 14mm(Length)*3.94mm(height)
2MM LOW PROFILE TERMINAL STRIP (.079"")
2.00 mm Low Prof Terminal Strip
PIN HEADER, 14POS, 2ROW, 2MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM10703LD