What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec TMM-103-03-T-D

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 6 Contacts, Through Hole, TMM Series, Unshrouded

$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-103-03-T-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page13 years ago

Master Electronics

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
+35.12%

CAD Models

Download Samtec TMM-103-03-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.463
$ 0.463
Stock
142,197
26,634
26,634
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

6pin 2mm 2 2mm Cuttable,Header,Push-Pull 5.1A tin Through hole mounting 6mm(Length)*4mm(height)
Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, MTMM Series
Stacking Board Connector, TW Series, 6 Contacts, Header, 2 mm, Through Hole, 2 Rows
2.00mm (0.079) Pitch DIL Vertical SMT Pin Header, tin, 3+3 contacts"

Descriptions

Descriptions of Samtec TMM-103-03-T-D provided by its distributors.

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 6 Contacts, Through Hole, TMM Series, Unshrouded
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Samtec 2.0mmpitch6pDouble row pin header, TMMseries, right angle
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
2MM LOW PROFILE TERMINAL STRIP (.079"")
PIN HEADER, 6POS, 2ROW, 2MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM103-03-T-D
  • TMM10303TD