Samtec TFML-145-01-S-D

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 90 Contacts, Through Hole
$ 6.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TFML-145-01-S-D.

Samtec

Datasheet2 pages9 years ago
Technical Drawing4 pages10 years ago

Electro Sonic

Farnell

Newark

Sager Electronics

CAD Models

Download Samtec TFML-145-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.35
$ 4.88
Stock
0
34
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
90
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 70 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Through Hole, TFM Series
Amphenol Communications Solutions20021111-00090T4LF
Conn Unshrouded Header HDR 90 POS 1.27mm Solder ST Thru-Hole Tube
Conn Ejector Header HDR 80 POS 1.27mm Solder ST Thru-Hole
Amphenol Communications Solutions87402-145
90pin 1.27mm 2 1.27mm Header,Push-Pull 1A(DC) 760nm gold Through hole mounting 66.93mm(Length)

Descriptions

Descriptions of Samtec TFML-145-01-S-D provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 90 Contacts, Through Hole
"Tiger Eye™ High-Reliability Locking Terminal Strip
90pin 1.27mm 2 1.27mm Friction Lock,Header 3.2A 760nm 60.33mm*5.72mm
Conn Shrouded Header HDR 90 POS 1.27mm Solder ST Thru-Hole Tube
HEADER, 1.27MM, THRU HOLE, 90WAY; Pitch Spacing: 1.27mm; No. of Contacts: 90Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFML-14501SD