Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TFML-125-01-S-D

Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050 Pitch
$ 4.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TFML-125-01-S-D.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages5 years ago

Samtec

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-83.33%

CAD Models

Download Samtec TFML-125-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole, FTS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole, EHF Series, Shrouded
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole, FTS Series
Amphenol Communications Solutions20021111-00050T4LF
Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions20021511-00050T4LF
Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder ST Thru-Hole
Amphenol Communications Solutions20021611-00050T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Straight

Descriptions

Descriptions of Samtec TFML-125-01-S-D provided by its distributors.

Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050 Pitch
HEADER, 1.27MM, THRU HOLE, 50WAY; Pitch Spacing: 1.27mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact
HEADER, 1.27MM, THRU HOLE, 50WAY; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:50; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:2A; Insulator Material:LCP; Lead Spacing:1.27mm; No. of Ways:50; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:1.27mm; Termination Method:Solder; Voltage Rating V AC:350V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFML-12501SD
  • TFML12501SD