Samtec TD-108-G-A

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, TD Series, Unshrouded
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TD-108-G-A.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago
Datasheet1 page6 years ago

Newark

Electro Sonic

JRH Electronics

Verical

Inventory History

3 month trend:
+7.70%

CAD Models

Download Samtec TD-108-G-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Pin Header, Unshrouded, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, TSW Series
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Samtec TD-108-G-A provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, TD Series, Unshrouded
".100"" Double Row Screw Machine Terminal Strip"
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tube
Conn Unshrd Hdr Hdr 16 Pos 2.54Mm Sldr St Th Rohs Compliant: Yes
Samtec 2.54mmpitch16pDouble row pin header Board to Board Connector, TDseries, right angle, Through hole mounting
16 Position Header Connector Male Pin Gold
PIN HEADER, 16POS, 2ROW, 2.54MM, THT;
HEADER, 2.54MM, DUAL, 16WAY; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:16; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (19-Dec-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Insulator Material:Glass Filled Polyester; Lead Spacing:2.54mm; No. of Ways:16; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:2.54mm; Termination Method:Solder

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TD-108-G-A.
  • TD108-G-A
  • TD108GA