Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TCSD-12-01-F-N

TCSD - Samtec 2mm Tiger Eye™ Wire-to-Board Cable Mount IDC Socket
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-12-01-F-N.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Toby Electronics

CAD Models

Download Samtec TCSD-12-01-F-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions89947-724LF
Conn IDC Connector RCP 24 POS 2mm IDT RA Cable Mount Tube
Amphenol89361-724LF
Conn IDC Connector RCP 24 POS 2mm IDT RA Side Entry Cable Mount Minitek® Tube
TCSD - Samtec 2mm Tiger Eye™ Wire-to-Board Cable Mount IDC Socket
Conn IDC Connector SKT 26 POS 2mm IDT RA Side Entry Cable Mount TIGER EYE™ Tube
TCSD - Samtec 2mm Tiger Eye™ Wire-to-Board Cable Mount IDC Socket
Amphenol Communications Solutions89947-724SLF
Conn IDC Connector RCP 24 POS 2mm IDT RA Cable Mount Tube

Descriptions

Descriptions of Samtec TCSD-12-01-F-N provided by its distributors.

TCSD - Samtec 2mm Tiger Eye™ Wire-to-Board Cable Mount IDC Socket
Conn IDC Connector SKT 24 POS 2mm IDT RA Cable Mount Tube
2mm Gold 2mm 2 P=2mm IDC Connectors ROHS
Free Hanging Rectangular Connector
28 AWG 2mm 2 24pin IDC , 28mm*4mm
CONN RCPT 24POS IDC 28AWG GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCSD1201FN