Samtec SSW-110-01-G-D-LL

Samtec 2.54mm Pitch 20P Dual Row Receptacle, Solder Tail, SSW Series, Right Angle, TH
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSW-110-01-G-D-LL.

Farnell

Datasheet1 page9 years ago
Datasheet3 pages7 years ago

Samtec

Electro Sonic

Toby Electronics

JRH Electronics

Inventory History

3 month trend:
-27.78%

CAD Models

Download Samtec SSW-110-01-G-D-LL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SSQ Series
Push-Pull Receptacle 2.54mm 20-Pin 6.3A 760nm Gold Black TH 25.91mm L × 4.95mm H
Harwin M20-7831042 Female DIL Throughboard Connector 10+10 Pos Vertical
Amphenol Communications Solutions66953-010
VERT CARD CONN DR100 POL-66953-010 | Amphenol FCI (Amphenol CS) 66953010
Amphenol Communications Solutions68682-310LF
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec SSW-110-01-G-D-LL provided by its distributors.

Samtec 2.54mm Pitch 20P Dual Row Receptacle, Solder Tail, SSW Series, Right Angle, TH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Solder, SSW Series, Phosphor Bronze
SSW - Samtec 2.54mm Dual Row Straight Socket Strip, 8.5mm Profile (mcv)(TO22)
"Tiger Buy™ Socket Strip with PCB Tails
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Samtec SSW-110-01-G-D-LL 基板接続用ソケット
RS APAC
PCB RCPT, 20POS, 2ROW, 2.54MM, THT;
CONN RCPT .100" 20POS DUAL GOLD
2.54mm 2.54mm Double Row 4.7A Gold 20P -55鈩儈+125鈩 Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW11001GDLL