Samtec SSQ-115-01-G-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole Mount, SSQ Series
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSQ-115-01-G-S.

Samtec

Datasheet2 pages9 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Farnell

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+35.05%

CAD Models

Download Samtec SSQ-115-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 1.004
$ 1.004
Stock
7,379
5,178
5,178
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
15
15
15
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Plastic
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec SSA Series 2.54mm Pitch 15-Pin Single Row Receptacle, Economy, Straight, TH
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole Mount Right Angle
Push-Pull,Receptacle 2.54mm 1 15pin 5.5A 760nm 38.1mm*3.05mm*5.08mm
TE Connectivity6-534237-3
Connector Shrouded Header 15 Position 2.54mm Solder Straight Through Hole
Amphenol Communications Solutions75915-315LF
Rcpt, Pcb, Brd-To-Brd, 2.54Mm, 1Rows; |Amphenol Communications Solutions 75915-315LF
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 15 Circuits 0.38um Gold

Descriptions

Descriptions of Samtec SSQ-115-01-G-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole Mount, SSQ Series
2.54mmpitch15pSingle row female Bus bar, SSQseries, right angle, Through hole mounting
SSQ - Samtec 2.54mm Square Tail Single Row Socket Strip, 8.5mm Profile - Fast Stock
"Tiger Buy™ Socket Strip with Square Tails
Conn Socket Strip SKT 15 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Samtec SSQ-115-01-G-S 基板接続用ソケット
RS APAC
CONNECTOR, RCPT, 15POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:15Contacts; Gender:Receptacle; Product Range:SSQ Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSQ-115-01-G-S.
  • SSQ11501GS